Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch - Brite Blue Polyester Wipes for Surface Cleaning of 5, 360 x 360mm, Repeat Use

RS Stock No.: 150-968Brand: 3MManufacturers Part No.: 7100315158
View all in Cloths

Technical Document

Specifications

Brand

3M

Cloth Material

Polyester

Application

Surface Cleaning

Cloth Features

Lint Free

Colour

Blue

Trade Name

Scotch - Brite

Number of Wipes per Pack

5

Wiper Size

360 x 360mm

Repeat/Single Use

Repeat Use

Country of Origin

Vietnam

Stock information temporarily unavailable.

BD 38.495

BD 38.495 1 Pack of 5 (Exc. Vat)

BD 42.345

BD 42.345 1 Pack of 5 (inc. VAT)

3M Scotch - Brite Blue Polyester Wipes for Surface Cleaning of 5, 360 x 360mm, Repeat Use

BD 38.495

BD 38.495 1 Pack of 5 (Exc. Vat)

BD 42.345

BD 42.345 1 Pack of 5 (inc. VAT)

3M Scotch - Brite Blue Polyester Wipes for Surface Cleaning of 5, 360 x 360mm, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Cloth Material

Polyester

Application

Surface Cleaning

Cloth Features

Lint Free

Colour

Blue

Trade Name

Scotch - Brite

Number of Wipes per Pack

5

Wiper Size

360 x 360mm

Repeat/Single Use

Repeat Use

Country of Origin

Vietnam