Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Clear Flip Up PC Face Shield with Face Guard , Resistant To Chemical Splashes, Flying Particles

RS Stock No.: 271-329Brand: 3MManufacturers Part No.: 7100316554
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

3M

Resistant To

Chemical Splashes, Flying Particles

Guard Type

Face

UV Protection

Yes

Flip Up

Yes

Series

7100

Shield Material

PC

Lens Colour

Clear

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 417.532

BD 417.532 1 Box of 10 (Exc. Vat)

BD 459.285

BD 459.285 1 Box of 10 (inc. VAT)

3M Clear Flip Up PC Face Shield with Face Guard , Resistant To Chemical Splashes, Flying Particles

BD 417.532

BD 417.532 1 Box of 10 (Exc. Vat)

BD 459.285

BD 459.285 1 Box of 10 (inc. VAT)

3M Clear Flip Up PC Face Shield with Face Guard , Resistant To Chemical Splashes, Flying Particles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Resistant To

Chemical Splashes, Flying Particles

Guard Type

Face

UV Protection

Yes

Flip Up

Yes

Series

7100

Shield Material

PC

Lens Colour

Clear

Country of Origin

Taiwan, Province Of China