Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M FAHRENHEIT Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 184-9472Brand: 3MManufacturers Part No.: 7136013
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

No

Lens Colour

Clear

Lens Material

Acetate

UV Protection

No

Series

FAHRENHEIT

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

F, T

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 10.940

BD 10.940 Each (Exc. Vat)

BD 12.034

BD 12.034 Each (inc. VAT)

3M FAHRENHEIT Anti-Mist Safety Goggles with Clear Lenses

BD 10.940

BD 10.940 Each (Exc. Vat)

BD 12.034

BD 12.034 Each (inc. VAT)

3M FAHRENHEIT Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

Yes

Scratch Resistant

No

Lens Colour

Clear

Lens Material

Acetate

UV Protection

No

Series

FAHRENHEIT

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

F, T

EN175 Welding Safe

No

Vented

Yes

Country of Origin

Taiwan, Province Of China