Technical Document
Specifications
Brand
3MLens Colour
Amber
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
S
Series
Solus™
Frame Material
Plastic
Lens Material
Polycarbonate (PC)
Vented
Yes
Country of Origin
Taiwan, Province Of China
Product details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
BD 5.726
BD 5.726 Each (Exc. Vat)
BD 6.299
BD 6.299 Each (inc. VAT)
1
BD 5.726
BD 5.726 Each (Exc. Vat)
BD 6.299
BD 6.299 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 6 | BD 5.726 |
7 - 14 | BD 5.610 |
15 - 39 | BD 5.538 |
40+ | BD 5.362 |
Technical Document
Specifications
Brand
3MLens Colour
Amber
UV Protection
Yes
Style Type
Spectacles
Anti-Mist Coating
Yes
Scratch Resistant
Yes
EN166 Eye Protection
S
Series
Solus™
Frame Material
Plastic
Lens Material
Polycarbonate (PC)
Vented
Yes
Country of Origin
Taiwan, Province Of China
Product details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.