Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 10-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.: 502-8952Brand: 3MManufacturers Part No.: 7810-0000PR
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

78XX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PET

Contact Material

Copper

Country of Origin

Japan

Product details

3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector

78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.298

BD 1.298 Each (Exc. Vat)

BD 1.428

BD 1.428 Each (inc. VAT)

3M 10-Way IDC Connector Plug for Cable Mount, 2-Row

BD 1.298

BD 1.298 Each (Exc. Vat)

BD 1.428

BD 1.428 Each (inc. VAT)

3M 10-Way IDC Connector Plug for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 1.298
25 - 99BD 1.067
100 - 199BD 1.023
200 - 499BD 0.864
500+BD 0.786

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

3M

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

78XX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PET

Contact Material

Copper

Country of Origin

Japan

Product details

3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector

78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in