3M End Cap Black, Rubber, 20.9mm

RS Stock No.: 307-960Brand: 3MManufacturers Part No.: 804520
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Brand

3M

Type

End Cap

Inside Diameter Primary

20.9mm

Material

Rubber

Colour

Black

Shrunk Diameter Primary

11.6mm

Country of Origin

China

Product details

3M EC series cold shrink end caps

From 3M, these cold shrink end caps are moulded in black EPR, are UV-resistant and are pre-expanded on an applicator ring for easy application on-site or in storage areas, without the need for grease, tools or a torch; they ensure a reliable seal.

Features and Benefits

• Convenient cold shrink application
• Excellent protection
• Economic and safe cable management solution

Applications

• They provide excellent resistance to various chemical and atmospheric agents (ultraviolet light, ozone) as well as to abrasion and deformation.
• Used to block moisture penetration in all types of cables waiting to be connected or used in trenches, along roads or on cable drums or sheath ends.
• Mechanical protection of cable ends.

Available in this series:

307-803 is a EC-3 Cold Shrink End Cap
307-932 is a EC-2 Cold Shrink End Cap
307-960 is a EC-1 Cold Shrink End Cap

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
3M End Cap Black, Rubber, 30.1mm
BD 5.874Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M End Cap Black, Rubber, 20.9mm

P.O.A.

3M End Cap Black, Rubber, 20.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M End Cap Black, Rubber, 30.1mm
BD 5.874Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Type

End Cap

Inside Diameter Primary

20.9mm

Material

Rubber

Colour

Black

Shrunk Diameter Primary

11.6mm

Country of Origin

China

Product details

3M EC series cold shrink end caps

From 3M, these cold shrink end caps are moulded in black EPR, are UV-resistant and are pre-expanded on an applicator ring for easy application on-site or in storage areas, without the need for grease, tools or a torch; they ensure a reliable seal.

Features and Benefits

• Convenient cold shrink application
• Excellent protection
• Economic and safe cable management solution

Applications

• They provide excellent resistance to various chemical and atmospheric agents (ultraviolet light, ozone) as well as to abrasion and deformation.
• Used to block moisture penetration in all types of cables waiting to be connected or used in trenches, along roads or on cable drums or sheath ends.
• Mechanical protection of cable ends.

Available in this series:

307-803 is a EC-3 Cold Shrink End Cap
307-932 is a EC-2 Cold Shrink End Cap
307-960 is a EC-1 Cold Shrink End Cap

Why choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
3M End Cap Black, Rubber, 30.1mm
BD 5.874Each (Exc. Vat)