Technical Document
Specifications
Brand
3MBacking Material
Polyester
Adhesive Material
Acrylic
Width
38mm
Length
66m
Series
Scotch
Model Number
SCOTCH 850
Thickness
0.05mm
Colour
Silver
Country of Origin
Mexico
Product details
PET Tapes
BD 39.821
BD 39.821 Each (Exc. Vat)
BD 43.803
BD 43.803 Each (inc. VAT)
1
BD 39.821
BD 39.821 Each (Exc. Vat)
BD 43.803
BD 43.803 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 39.821 |
6 - 14 | BD 38.283 |
15+ | BD 37.669 |
Technical Document
Specifications
Brand
3MBacking Material
Polyester
Adhesive Material
Acrylic
Width
38mm
Length
66m
Series
Scotch
Model Number
SCOTCH 850
Thickness
0.05mm
Colour
Silver
Country of Origin
Mexico
Product details