Technical Document
Specifications
Brand
3MNumber Of Contacts
9
Gender
Male
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
3.0A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
30.8mm
Depth
12.5mm
Contact Material
Copper Alloy
Series
8000
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
D-Sub Connectors - 3M
From 3M, this professional range of D-sub connectors are ideal for small production manufacturing. These reliable standard d-sub connectors are suitable for a variety of connectivity applications.
Features and Benefits
• Gold plated contacts
• Panel mount
• Robust construction
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
D-Sub Connectors - 3M
BD 1.408
BD 1.408 Each (Exc. Vat)
BD 1.549
BD 1.549 Each (inc. VAT)
1
BD 1.408
BD 1.408 Each (Exc. Vat)
BD 1.549
BD 1.549 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | BD 1.408 |
| 10 - 24 | BD 1.304 |
| 25 - 49 | BD 1.210 |
| 50 - 99 | BD 1.160 |
| 100+ | BD 1.100 |
Technical Document
Specifications
Brand
3MNumber Of Contacts
9
Gender
Male
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
3.0A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
30.8mm
Depth
12.5mm
Contact Material
Copper Alloy
Series
8000
Contact Plating
Gold
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
D-Sub Connectors - 3M
From 3M, this professional range of D-sub connectors are ideal for small production manufacturing. These reliable standard d-sub connectors are suitable for a variety of connectivity applications.
Features and Benefits
• Gold plated contacts
• Panel mount
• Robust construction
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


