Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M IC Test Clip, 28 Way, DIP

RS Stock No.: 842-0544Brand: 3MManufacturers Part No.: 923718
brand-logo
View all in IC Test Clips

Technical Document

Specifications

Brand

3M

Number of Ways

28

Contact Plating

Nickel, Silver

Package Style

DIP

Country of Origin

United States

Product details

IC Test Clips - 3M

Professional IC test clips with nickel silver alloy contacts in a high grade thermoplastic moulding
Features are wiping action ’duck bill’ contacts for optimum electrical reliability, heavy duty spring for firm uniform contact pressure, and an open nose design that permits probe access directly at the Dual-In-Line (DIP) package pins.
The contact comb fits between DIP package leads to eliminate electrical shorting hazards
The test clips can be used with standard DIP packages up to 14, 16, 20, 24, 28 and 40 pins
Body material High Grade Thermoplastic, Gold plating
Contact Material Nickel Silver Alloy
Operating Temperature -55°C to +165°C
Flammability UL 94 V-0
Current rating 2A

Stock information temporarily unavailable.

BD 225.170

BD 22.517 Each (In a Pack of 10) (Exc. Vat)

BD 247.687

BD 24.769 Each (In a Pack of 10) (inc. VAT)

3M IC Test Clip, 28 Way, DIP

BD 225.170

BD 22.517 Each (In a Pack of 10) (Exc. Vat)

BD 247.687

BD 24.769 Each (In a Pack of 10) (inc. VAT)

3M IC Test Clip, 28 Way, DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Number of Ways

28

Contact Plating

Nickel, Silver

Package Style

DIP

Country of Origin

United States

Product details

IC Test Clips - 3M

Professional IC test clips with nickel silver alloy contacts in a high grade thermoplastic moulding
Features are wiping action ’duck bill’ contacts for optimum electrical reliability, heavy duty spring for firm uniform contact pressure, and an open nose design that permits probe access directly at the Dual-In-Line (DIP) package pins.
The contact comb fits between DIP package leads to eliminate electrical shorting hazards
The test clips can be used with standard DIP packages up to 14, 16, 20, 24, 28 and 40 pins
Body material High Grade Thermoplastic, Gold plating
Contact Material Nickel Silver Alloy
Operating Temperature -55°C to +165°C
Flammability UL 94 V-0
Current rating 2A