Technical Document
Specifications
Brand
3MTape Type
Plastic Tape
Backing Material
Kraft Paper
Width
19mm
Length
33m
Thickness
0.05mm
Colour
Clear
Adhesive Material
Acrylic
Adhesion Strength
2.7 N/cm
Tensile Strength
2.7N/cm
Maximum Operating Temperature
+82°C
Series
Scotch®
Model Number
924
Minimum Operating Temperature
-40°C
Distrelec Product Id
30396819
Country of Origin
France
Product details
Double Sided Transfer Tapes
BD 7.232
BD 7.232 Each (Exc. Vat)
BD 7.955
BD 7.955 Each (inc. VAT)
1
BD 7.232
BD 7.232 Each (Exc. Vat)
BD 7.955
BD 7.955 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTape Type
Plastic Tape
Backing Material
Kraft Paper
Width
19mm
Length
33m
Thickness
0.05mm
Colour
Clear
Adhesive Material
Acrylic
Adhesion Strength
2.7 N/cm
Tensile Strength
2.7N/cm
Maximum Operating Temperature
+82°C
Series
Scotch®
Model Number
924
Minimum Operating Temperature
-40°C
Distrelec Product Id
30396819
Country of Origin
France
Product details