Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Black/Yellow PVC 20m Hazard Tape, 1mm Thickness

RS Stock No.: 133-6348Brand: 3MManufacturers Part No.: BAD50YN
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Hazard Tape

Colour

Black/Yellow

Backing Material

PVC

Width

50mm

Length

20m

Thickness

1mm

Country of Origin

Taiwan, Province Of China

Product details

3M Universal Anti-Slip Tape

The Universal self-adhesive anti-slip tape is especially used as a durable slip resistant surface for dry, wet and oily floors within industrial and commercial areas that have intensive pedestrian or light vehicle traffic. The reverse side of the tape is coated with a pressure sensitive adhesive ensuring a durable and slip resistant surface. With the wide variety of applications for the anti-slip tape it is an excellent choice for use in the work place.

Features and Benefits

• Safe
• Slip resistant
• Intensive pedestrian use
• Light vehicle traffic use
• Good resistance to water
• Durable
• Good bonding to clean dry surfaces
• Self-adhesive
• Easy to use
• Various sizes available

Applications

• Dry floors
• Wet floors
• Oily floors
• Industrial
• Commercial
• Building construction
• Road construction
• Intensive pedestrian traffic
• Light vehicle traffic
• Ramps
• Fire escapes
• Ladders
• Stairs
• Kitchens

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in
Stock information temporarily unavailable.

BD 30.976

BD 30.976 Each (Exc. Vat)

BD 34.074

BD 34.074 Each (inc. VAT)

3M Black/Yellow PVC 20m Hazard Tape, 1mm Thickness

BD 30.976

BD 30.976 Each (Exc. Vat)

BD 34.074

BD 34.074 Each (inc. VAT)

3M Black/Yellow PVC 20m Hazard Tape, 1mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Tape Type

Hazard Tape

Colour

Black/Yellow

Backing Material

PVC

Width

50mm

Length

20m

Thickness

1mm

Country of Origin

Taiwan, Province Of China

Product details

3M Universal Anti-Slip Tape

The Universal self-adhesive anti-slip tape is especially used as a durable slip resistant surface for dry, wet and oily floors within industrial and commercial areas that have intensive pedestrian or light vehicle traffic. The reverse side of the tape is coated with a pressure sensitive adhesive ensuring a durable and slip resistant surface. With the wide variety of applications for the anti-slip tape it is an excellent choice for use in the work place.

Features and Benefits

• Safe
• Slip resistant
• Intensive pedestrian use
• Light vehicle traffic use
• Good resistance to water
• Durable
• Good bonding to clean dry surfaces
• Self-adhesive
• Easy to use
• Various sizes available

Applications

• Dry floors
• Wet floors
• Oily floors
• Industrial
• Commercial
• Building construction
• Road construction
• Intensive pedestrian traffic
• Light vehicle traffic
• Ramps
• Fire escapes
• Ladders
• Stairs
• Kitchens

Why choose 3M?

3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

You may be interested in