Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DP810 acrylic adhesive,Green 50ml

RS Stock No.: 458-7264Brand: 3MManufacturers Part No.: DP810
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

3M

Product details

3M Scotch-Weld DP810 Low-Odour Acrylic Adhesive

A green, two part low-odour structual acrylic adhesive that retains flexibility & tough impact resistance with fast cure. Supplied in duo pack format.

Mixes through nozzle ensuring precise base & accelerator ratios (7 element nozzle)
Work life 10mins, plus another 10mins to handling strength.
Excellent environmental resistance
Controlled flow viscosity
Aluminium shear strength 4300psi
Peel strength N25mm-131.5

Stock information temporarily unavailable.

P.O.A.

DP810 acrylic adhesive,Green 50ml

P.O.A.

DP810 acrylic adhesive,Green 50ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Product details

3M Scotch-Weld DP810 Low-Odour Acrylic Adhesive

A green, two part low-odour structual acrylic adhesive that retains flexibility & tough impact resistance with fast cure. Supplied in duo pack format.

Mixes through nozzle ensuring precise base & accelerator ratios (7 element nozzle)
Work life 10mins, plus another 10mins to handling strength.
Excellent environmental resistance
Controlled flow viscosity
Aluminium shear strength 4300psi
Peel strength N25mm-131.5