Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Green Scourer, for Countertop, Dishwashing, Sink Use

RS Stock No.: 398-950Brand: 3MManufacturers Part No.: ECO (12503)
brand-logo
View all in Scourers & Cleaning Sponges

Technical Document

Specifications

Brand

3M

Type

Sponge with Scouring Pad

Colour

Green

Application

Countertop, Dishwashing, Sink

Country of Origin

Spain

Product details

3M Green Scrubbing Pad

From 3M, these green scrubbing pads for regular scrubbing are made of open-structure, non-woven synthetic fibres coated with abrasive particles.

They are available in individual sheets ( 0398-950) or a 6m roll (0395-254)

Features and Benefits

• Synthetic fibre suitable for most applications
• Economic solution to domestic or commerical cleaning
• Available in individual sheets or as a roll

Applications

This roll of scouring pad material is ideal for regular dishwashing and cleaning of kitchen surfaces, countertops and sinks. The abrasive pad is ideal for heavy duty and conventional scouring applications in kitchen environments.

Why choose 3M?

3M are a trusted brand in cleaning and maintenance. With a wide range of cleaning products and accessories, they are ideal for domestic, commercial and industrial environments. 3M combines with RS Components to provide a wide range of solutions to suit almost any application.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Green Scourer, for Countertop, Dishwashing, Sink Use

P.O.A.

3M Green Scourer, for Countertop, Dishwashing, Sink Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Type

Sponge with Scouring Pad

Colour

Green

Application

Countertop, Dishwashing, Sink

Country of Origin

Spain

Product details

3M Green Scrubbing Pad

From 3M, these green scrubbing pads for regular scrubbing are made of open-structure, non-woven synthetic fibres coated with abrasive particles.

They are available in individual sheets ( 0398-950) or a 6m roll (0395-254)

Features and Benefits

• Synthetic fibre suitable for most applications
• Economic solution to domestic or commerical cleaning
• Available in individual sheets or as a roll

Applications

This roll of scouring pad material is ideal for regular dishwashing and cleaning of kitchen surfaces, countertops and sinks. The abrasive pad is ideal for heavy duty and conventional scouring applications in kitchen environments.

Why choose 3M?

3M are a trusted brand in cleaning and maintenance. With a wide range of cleaning products and accessories, they are ideal for domestic, commercial and industrial environments. 3M combines with RS Components to provide a wide range of solutions to suit almost any application.

You may be interested in