Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Earsoft Yellow Neon Corded Ear Plugs

RS Stock No.: 273-1889Brand: 3MManufacturers Part No.: ES01005
View all in Ear Plugs

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Disposable

Attachment Style

Corded

Standards Met

CE, EN 352-2

Material

Polyurethane Foam

Colour

Blue, Yellow

Metal Detectable

No

Country of Origin

United States

Stock information temporarily unavailable.

BD 45.100

BD 0.226 Each (Exc. Vat)

BD 49.610

BD 0.249 Each (inc. VAT)

3M Earsoft Yellow Neon Corded Ear Plugs

BD 45.100

BD 0.226 Each (Exc. Vat)

BD 49.610

BD 0.249 Each (inc. VAT)

3M Earsoft Yellow Neon Corded Ear Plugs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Reusable/Disposable

Disposable

Attachment Style

Corded

Standards Met

CE, EN 352-2

Material

Polyurethane Foam

Colour

Blue, Yellow

Metal Detectable

No

Country of Origin

United States