Technical Document
Specifications
Brand
3MAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Lens Material
PC
UV Protection
Yes
Series
Goggle Gear
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN175 Welding Safe
No
Stock information temporarily unavailable.
BD 14.856
BD 14.856 Each (Exc. Vat)
BD 16.342
BD 16.342 Each (inc. VAT)
3M Goggle Gear, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
1
BD 14.856
BD 14.856 Each (Exc. Vat)
BD 16.342
BD 16.342 Each (inc. VAT)
3M Goggle Gear, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Lens Material
PC
UV Protection
Yes
Series
Goggle Gear
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN175 Welding Safe
No