3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, 11.3 N/cm, PP Backing, 100mm x 50m

Technical Document
Specifications
Brand
3MBacking Material
PP
Tape Type
Plastic Tape
Width
100mm
Length
50m
Thickness
0.202mm
Colour
Clear
Adhesive Material
Modified Acrylic
Adhesion Strength
11.3 N/cm
Model Number
GPT -020F
Maximum Operating Temperature
+90°C
Distrelec Product Id
30421834
Country of Origin
Poland
BD 46.849
BD 46.849 Each (Exc. Vat)
BD 51.534
BD 51.534 Each (inc. VAT)
1
BD 46.849
BD 46.849 Each (Exc. Vat)
BD 51.534
BD 51.534 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 46.849 |
15 - 39 | BD 45.870 |
40+ | BD 44.808 |
Technical Document
Specifications
Brand
3MBacking Material
PP
Tape Type
Plastic Tape
Width
100mm
Length
50m
Thickness
0.202mm
Colour
Clear
Adhesive Material
Modified Acrylic
Adhesion Strength
11.3 N/cm
Model Number
GPT -020F
Maximum Operating Temperature
+90°C
Distrelec Product Id
30421834
Country of Origin
Poland