Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, PP Backing, 50mm x 50m

RS Stock No.: 201-3964Brand: 3MManufacturers Part No.: GPT -020F 50X50Distrelec Article No.: 30396829
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Plastic Tape

Backing Material

PP

Width

50mm

Length

50m

Thickness

0.202mm

Colour

Clear

Model Number

GPT -020F

Distrelec Product Id

30396829

Country of Origin

Poland

Stock information temporarily unavailable.

BD 21.877

BD 21.877 Each (Exc. Vat)

BD 24.065

BD 24.065 Each (inc. VAT)

3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, PP Backing, 50mm x 50m

BD 21.877

BD 21.877 Each (Exc. Vat)

BD 24.065

BD 24.065 Each (inc. VAT)

3M GPT -020F Clear Double Sided Plastic Tape, 0.202mm Thick, PP Backing, 50mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 21.877
15 - 39BD 21.425
40+BD 20.942

Technical Document

Specifications

Brand

3M

Tape Type

Plastic Tape

Backing Material

PP

Width

50mm

Length

50m

Thickness

0.202mm

Colour

Clear

Model Number

GPT -020F

Distrelec Product Id

30396829

Country of Origin

Poland