Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Tape Dispenser for 48mm Width Tape

RS Stock No.: 336-299Brand: 3MManufacturers Part No.: H128
brand-logo
View all in Tape Dispensers

Technical Document

Specifications

Brand

3M

Type

Tape Dispenser

For Use With

Packing Tape

Tape Width

48mm

Product details

Series H adhesive tape dispensers

Pistol grip tape dispenser for sealing boxes.
Suitable for use with rolls of adhesive tape, width 50 mm.

Stock information temporarily unavailable.

BD 20.790

BD 20.790 Each (Exc. Vat)

BD 22.869

BD 22.869 Each (inc. VAT)

3M Tape Dispenser for 48mm Width Tape

BD 20.790

BD 20.790 Each (Exc. Vat)

BD 22.869

BD 22.869 Each (inc. VAT)

3M Tape Dispenser for 48mm Width Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Type

Tape Dispenser

For Use With

Packing Tape

Tape Width

48mm

Product details

Series H adhesive tape dispensers

Pistol grip tape dispenser for sealing boxes.
Suitable for use with rolls of adhesive tape, width 50 mm.