Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

3M Tape Dispenser

RS Stock No.: 842-1329Brand: 3MManufacturers Part No.: HB903
brand-logo
View all in Clear Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Length

50m

Width

48mm

Product details

HB Range Tape Dispensers

The HB range is an economical, portable and easy to use range of box sealing tape dispensers.

Easy to use
Portable
High impact-resistant material

You may be interested in
3M Tape Dispenser for 48mm Width Tape
BD 8.963Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

3M Tape Dispenser

P.O.A.

3M Tape Dispenser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Tape Dispenser for 48mm Width Tape
BD 8.963Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Colour

Black

Length

50m

Width

48mm

Product details

HB Range Tape Dispensers

The HB range is an economical, portable and easy to use range of box sealing tape dispensers.

Easy to use
Portable
High impact-resistant material

You may be interested in
3M Tape Dispenser for 48mm Width Tape
BD 8.963Each (Exc. Vat)