Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
0.60mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
White
Adhesion Strength
30 N/cm
Single/Double Sided
Double Sided
Foam Density
715kg/m³
Adhesive Material
Acrylic
Tensile Strength
55.8N/cm
Maximum Operating Temperature
+150 (Short Term)°C
Model Number
LSE-060WF
Series
VHB™ LSE
BD 33.808
BD 33.808 Each (Exc. Vat)
BD 37.189
BD 37.189 Each (inc. VAT)
1
BD 33.808
BD 33.808 Each (Exc. Vat)
BD 37.189
BD 37.189 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 33.808 |
15 - 39 | BD 33.016 |
40+ | BD 30.976 |
Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
0.60mm
Length
33.0m
Backing Material
Acrylic Foam
Colour
White
Adhesion Strength
30 N/cm
Single/Double Sided
Double Sided
Foam Density
715kg/m³
Adhesive Material
Acrylic
Tensile Strength
55.8N/cm
Maximum Operating Temperature
+150 (Short Term)°C
Model Number
LSE-060WF
Series
VHB™ LSE