Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Respirator Mask

RS Stock No.: 737-3670Brand: 3MManufacturers Part No.: M106
brand-logo

Technical Document

Specifications

Brand

3M

Type

Visor

For Use With

Chemical Processing, Dust, Spraying

Product details

3M Versaflo™ Visor Headtop M-106

The 3M Versaflo™ lightweight and compact M 106 visor headpiece combining full face protection with optimal hearing protection. This headpiece is popular in light industries where respirators and face protection are typically used on a day to day basis.

Design

The M 106 visor features a tight, but comfortable face seal to ensure you only breath clean air. It has adjustable straps to suit most head sizes allowing a comfortable fitting. The air flow enters the visor from the back of the visor. Thanks to a uniformed QRS connection, the air hoses are freely rotatable with a one-handed action needed for connecting and release.

Protection

Once the straps are adjusted the face piece is fully secured to the user’s face not allowing any harmful gases or particles to be inhaled. The visor is made from transparent Polycarbonate for a clear view and coupled with a scratch-resistant coating. This makes it ideal for all applications (such as sanding, drilling and milling).

Features and Benefits

Lightweight, compact and well-balanced faceshield with a comfortable faceseal for dusts, spraying and chemical processing
Highly versatile - Integrated protection from a range of respiratory, face, eye and hearing hazards.
Fully-adjustable suspension that includes textile straps for optimal fit and weight distribution.
Deflector allows users to direct the airflow inside the headtop for increased control and comfort.
Visor design combines excellent peripheral and downward vision with good optical clarity.
Coated Polycarbonate visor provides added chemical and scratch resistance.
Helmet-Mounted Earmuff Assembly

Typical Applications

Construction
Mining
Industrial Maintenance
Manufacturing

Standards

EN12941 with Versaflo TR-302E Powered Air Turbo Unit

You may be interested in
Stock information temporarily unavailable.

BD 126.274

BD 126.274 Each (Exc. Vat)

BD 138.901

BD 138.901 Each (inc. VAT)

3M Respirator Mask

BD 126.274

BD 126.274 Each (Exc. Vat)

BD 138.901

BD 138.901 Each (inc. VAT)

3M Respirator Mask
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Type

Visor

For Use With

Chemical Processing, Dust, Spraying

Product details

3M Versaflo™ Visor Headtop M-106

The 3M Versaflo™ lightweight and compact M 106 visor headpiece combining full face protection with optimal hearing protection. This headpiece is popular in light industries where respirators and face protection are typically used on a day to day basis.

Design

The M 106 visor features a tight, but comfortable face seal to ensure you only breath clean air. It has adjustable straps to suit most head sizes allowing a comfortable fitting. The air flow enters the visor from the back of the visor. Thanks to a uniformed QRS connection, the air hoses are freely rotatable with a one-handed action needed for connecting and release.

Protection

Once the straps are adjusted the face piece is fully secured to the user’s face not allowing any harmful gases or particles to be inhaled. The visor is made from transparent Polycarbonate for a clear view and coupled with a scratch-resistant coating. This makes it ideal for all applications (such as sanding, drilling and milling).

Features and Benefits

Lightweight, compact and well-balanced faceshield with a comfortable faceseal for dusts, spraying and chemical processing
Highly versatile - Integrated protection from a range of respiratory, face, eye and hearing hazards.
Fully-adjustable suspension that includes textile straps for optimal fit and weight distribution.
Deflector allows users to direct the airflow inside the headtop for increased control and comfort.
Visor design combines excellent peripheral and downward vision with good optical clarity.
Coated Polycarbonate visor provides added chemical and scratch resistance.
Helmet-Mounted Earmuff Assembly

Typical Applications

Construction
Mining
Industrial Maintenance
Manufacturing

Standards

EN12941 with Versaflo TR-302E Powered Air Turbo Unit

You may be interested in