Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Adhesive Lined Halogen Free Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series

RS Stock No.: 190-2063Brand: 3MManufacturers Part No.: MDTA50/18
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

3M

Sleeve Diameter

50mm

Colour

Black

Shrunk Diameter

18mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4.5:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +130 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

MDT-A

Product details

Medium Wall Adhesive Lined Heatshrink MDT - A Series

A medium wall tubing providing tough and flexible insulation. Ideal for protecting cable joints and terminations. It is suitable for underground cable joint applications, offshore and naval applications. The medium wall adhesive lined heat shrink is well suited for environmental sealing of a range of electronic, electrical and mechanical applications such as connections, splices etc.

Features and Benefits

• Flexible polyolefin
• Specifically designed adhesive, applied during tubing’s extrusion process
• 3:1 shrink ratio
• Excellent sealing properties
• Self-extinguishing outer wall
• Operating temperature -55 up to 110°C
• Good chemical resistance
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Halogen free

Why should I use the 3M medium wall adhesive lined heatshrink MDT – A Series?
This medium wall adhesive lined heatshrink tubing has good chemical resistance, flame retardant and is self-extinguishing. The adhesive lining allows it form a seal against moisture and other fluids allowing it to be adaptable to various applications.

What does a heatshrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Available in this range

811-2697 Medium wall adhesive lined heatshrink, 12-3mm, 1m
811-2707 Medium wall adhesive lined heatshrink, 19-6mm, 1m
811-2704 Medium wall adhesive lined heatshrink, 32-7.5mm, 1m
811-2713 Medium wall adhesive lined heatshrink, 38-12mm, 1m
811-2716 Medium wall adhesive lined heatshrink, 50-18mm, 1m
190-2063 Medium wall adhesive lined heatshrink, 50-18mm, 1m

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

VDE 0278 part 3

Stock information temporarily unavailable.

BD 1,465.750

BD 14.658 Each (In a Box of 100) (Exc. Vat)

BD 1,612.325

BD 16.124 Each (In a Box of 100) (inc. VAT)

3M Adhesive Lined Halogen Free Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series

BD 1,465.750

BD 14.658 Each (In a Box of 100) (Exc. Vat)

BD 1,612.325

BD 16.124 Each (In a Box of 100) (inc. VAT)

3M Adhesive Lined Halogen Free Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1m Length 4.5:1 Ratio, MDT-A Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Sleeve Diameter

50mm

Colour

Black

Shrunk Diameter

18mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4.5:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +130 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

MDT-A

Product details

Medium Wall Adhesive Lined Heatshrink MDT - A Series

A medium wall tubing providing tough and flexible insulation. Ideal for protecting cable joints and terminations. It is suitable for underground cable joint applications, offshore and naval applications. The medium wall adhesive lined heat shrink is well suited for environmental sealing of a range of electronic, electrical and mechanical applications such as connections, splices etc.

Features and Benefits

• Flexible polyolefin
• Specifically designed adhesive, applied during tubing’s extrusion process
• 3:1 shrink ratio
• Excellent sealing properties
• Self-extinguishing outer wall
• Operating temperature -55 up to 110°C
• Good chemical resistance
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Halogen free

Why should I use the 3M medium wall adhesive lined heatshrink MDT – A Series?
This medium wall adhesive lined heatshrink tubing has good chemical resistance, flame retardant and is self-extinguishing. The adhesive lining allows it form a seal against moisture and other fluids allowing it to be adaptable to various applications.

What does a heatshrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Available in this range

811-2697 Medium wall adhesive lined heatshrink, 12-3mm, 1m
811-2707 Medium wall adhesive lined heatshrink, 19-6mm, 1m
811-2704 Medium wall adhesive lined heatshrink, 32-7.5mm, 1m
811-2713 Medium wall adhesive lined heatshrink, 38-12mm, 1m
811-2716 Medium wall adhesive lined heatshrink, 50-18mm, 1m
190-2063 Medium wall adhesive lined heatshrink, 50-18mm, 1m

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Standards

VDE 0278 part 3