3M 2500 Series Straight Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 212-767Brand: 3MManufacturers Part No.: N2510-6V0C-RB-WD
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

3M

Series

2500

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.75A

Country of Origin

United States

Product details

3M HE10 SMT sockets - N25xx Series

From 3M, this HE10 SMT sockets feature a low profile, space saving design. The exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs.

Features and Benefits

• High-temp insulation in accordance with JEDEC J-STD-020C requirements: withstands remelt temperatures and lead-free processes up to 260°C.
• Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
• Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors

Applications

These SMT conenctors feature center slot polarization that prevents mis-insertions and reduces insertion time. This makes them ideal for cost-effective and quick termination. These connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Standards

UL No.: E68080, JEDEC J-STD-020C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 19.360

BD 1.936 Each (In a Pack of 10) (Exc. Vat)

BD 21.296

BD 2.130 Each (In a Pack of 10) (inc. VAT)

3M 2500 Series Straight Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

BD 19.360

BD 1.936 Each (In a Pack of 10) (Exc. Vat)

BD 21.296

BD 2.130 Each (In a Pack of 10) (inc. VAT)

3M 2500 Series Straight Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 1.936BD 19.360
100 - 240BD 1.749BD 17.490
250 - 490BD 1.622BD 16.225
500 - 990BD 1.546BD 15.455
1000+BD 1.452BD 14.520

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Series

2500

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.75A

Country of Origin

United States

Product details

3M HE10 SMT sockets - N25xx Series

From 3M, this HE10 SMT sockets feature a low profile, space saving design. The exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs.

Features and Benefits

• High-temp insulation in accordance with JEDEC J-STD-020C requirements: withstands remelt temperatures and lead-free processes up to 260°C.
• Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
• Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors

Applications

These SMT conenctors feature center slot polarization that prevents mis-insertions and reduces insertion time. This makes them ideal for cost-effective and quick termination. These connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Standards

UL No.: E68080, JEDEC J-STD-020C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more