Technical Document
Specifications
Brand
3MSeries
2500
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2A
Country of Origin
United States
Product details
3M 2500 Series 2.54 x 2.54mm Low Profile Four-Wall Shrouded PCB Headers
From 3M, the 2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design are available in SMT, through hole, straight and right angle PCB mounting configurations.
These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate accurate insertion and dual slot polarization making the connector compatible with other competitive polarization designs. Versions of these 2500 series PCB header connectors are available with a high temperature (260°C) black PCT housing (part numbers pre-fixed with 'N') which are suitable for 'no lead' soldering operations, through hole PCB headers with high temperature housings are suitable for 'paste in hole' reflow soldering techniques.
• Part numbers (N)25xx-xx02 are for use with a 1.57mm PCB thickness
• Part numbers (N)25xx-xx03 are for use with a 2.39 to 3.18mm PCB thickness
• A latch is available for use with these headers see stock number 192-7782
• Socket retainer clips are also available for these shrouded PCB headers, see stock number 323-8220 typically
Features and Benefits
• Low profile, space saving design
• Center slot polarization prevents mis-insertions and reduces insertion time
• Dual slot polarization means broader compatibility with competitive polarization designs (not 6, 8 or 10 pos.)
• Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
Applications
PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
BD 1.280
BD 1.280 Each (Exc. Vat)
BD 1.408
BD 1.408 Each (inc. VAT)
1
BD 1.280
BD 1.280 Each (Exc. Vat)
BD 1.408
BD 1.408 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 1.280 |
10 - 24 | BD 1.180 |
25 - 49 | BD 1.100 |
50 - 99 | BD 1.060 |
100+ | BD 1.005 |
Technical Document
Specifications
Brand
3MSeries
2500
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2A
Country of Origin
United States
Product details
3M 2500 Series 2.54 x 2.54mm Low Profile Four-Wall Shrouded PCB Headers
From 3M, the 2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design are available in SMT, through hole, straight and right angle PCB mounting configurations.
These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate accurate insertion and dual slot polarization making the connector compatible with other competitive polarization designs. Versions of these 2500 series PCB header connectors are available with a high temperature (260°C) black PCT housing (part numbers pre-fixed with 'N') which are suitable for 'no lead' soldering operations, through hole PCB headers with high temperature housings are suitable for 'paste in hole' reflow soldering techniques.
• Part numbers (N)25xx-xx02 are for use with a 1.57mm PCB thickness
• Part numbers (N)25xx-xx03 are for use with a 2.39 to 3.18mm PCB thickness
• A latch is available for use with these headers see stock number 192-7782
• Socket retainer clips are also available for these shrouded PCB headers, see stock number 323-8220 typically
Features and Benefits
• Low profile, space saving design
• Center slot polarization prevents mis-insertions and reduces insertion time
• Dual slot polarization means broader compatibility with competitive polarization designs (not 6, 8 or 10 pos.)
• Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments
Applications
PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.