Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M 2500 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 542-8958Brand: 3MManufacturers Part No.: N2534-5002RB
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

3M

Series

2500

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Country of Origin

United States

Product details

3M 2500 Series 2.54 x 2.54mm Low Profile Four-Wall Shrouded PCB Headers

From 3M, the 2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design are available in SMT, through hole, straight and right angle PCB mounting configurations.

These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate accurate insertion and dual slot polarization making the connector compatible with other competitive polarization designs. Versions of these 2500 series PCB header connectors are available with a high temperature (260°C) black PCT housing (part numbers pre-fixed with 'N') which are suitable for 'no lead' soldering operations, through hole PCB headers with high temperature housings are suitable for 'paste in hole' reflow soldering techniques.

• Part numbers (N)25xx-xx02 are for use with a 1.57mm PCB thickness
• Part numbers (N)25xx-xx03 are for use with a 2.39 to 3.18mm PCB thickness
• A latch is available for use with these headers see stock number 192-7782
• Socket retainer clips are also available for these shrouded PCB headers, see stock number 323-8220 typically

Features and Benefits

• Low profile, space saving design
• Center slot polarization prevents mis-insertions and reduces insertion time
• Dual slot polarization means broader compatibility with competitive polarization designs (not 6, 8 or 10 pos.)
• Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments

Applications

PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.002

BD 2.002 Each (Exc. Vat)

BD 2.202

BD 2.202 Each (inc. VAT)

3M 2500 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

BD 2.002

BD 2.002 Each (Exc. Vat)

BD 2.202

BD 2.202 Each (inc. VAT)

3M 2500 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.002
10 - 24BD 1.859
25 - 49BD 1.732
50 - 99BD 1.650
100+BD 1.556

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Series

2500

Pitch

2.54mm

Number Of Contacts

34

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

2.0A

Country of Origin

United States

Product details

3M 2500 Series 2.54 x 2.54mm Low Profile Four-Wall Shrouded PCB Headers

From 3M, the 2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design are available in SMT, through hole, straight and right angle PCB mounting configurations.

These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate accurate insertion and dual slot polarization making the connector compatible with other competitive polarization designs. Versions of these 2500 series PCB header connectors are available with a high temperature (260°C) black PCT housing (part numbers pre-fixed with 'N') which are suitable for 'no lead' soldering operations, through hole PCB headers with high temperature housings are suitable for 'paste in hole' reflow soldering techniques.

• Part numbers (N)25xx-xx02 are for use with a 1.57mm PCB thickness
• Part numbers (N)25xx-xx03 are for use with a 2.39 to 3.18mm PCB thickness
• A latch is available for use with these headers see stock number 192-7782
• Socket retainer clips are also available for these shrouded PCB headers, see stock number 323-8220 typically

Features and Benefits

• Low profile, space saving design
• Center slot polarization prevents mis-insertions and reduces insertion time
• Dual slot polarization means broader compatibility with competitive polarization designs (not 6, 8 or 10 pos.)
• Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments

Applications

PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.

Why choose 3M?

3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more