Technical Document
Specifications
Brand
3MSeries
3000
Pitch
2.54mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2.0A
Country of Origin
United States
Product details
3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers
The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB.
The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518).
Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.
Features & Benefits
• 4 wall shrouding for contact protection
• Centre bump polarisation
• Military polarisation possible using N3518 polarising key
• Part numbers prefixed with 'N' have high temperature PCT housings
• Part numbers X3XXX-0 do not have an ejector latch installed
• Part numbers X3XXX-2 have short roll pin latch ejectors
• Part numbers X3XXX-2 have long roll pin latch ejectors
• Ejector latches are available separately
• For mounting, a panhead thread cutting screw and hex head bolt, nut and washer available
Applications
IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
BD 2.414
BD 2.414 Each (Exc. Vat)
BD 2.655
BD 2.655 Each (inc. VAT)
1
BD 2.414
BD 2.414 Each (Exc. Vat)
BD 2.655
BD 2.655 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.414 |
10 - 24 | BD 2.200 |
25 - 49 | BD 2.035 |
50 - 99 | BD 1.952 |
100+ | BD 1.832 |
Technical Document
Specifications
Brand
3MSeries
3000
Pitch
2.54mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2.0A
Country of Origin
United States
Product details
3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers
The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB.
The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518).
Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.
Features & Benefits
• 4 wall shrouding for contact protection
• Centre bump polarisation
• Military polarisation possible using N3518 polarising key
• Part numbers prefixed with 'N' have high temperature PCT housings
• Part numbers X3XXX-0 do not have an ejector latch installed
• Part numbers X3XXX-2 have short roll pin latch ejectors
• Part numbers X3XXX-2 have long roll pin latch ejectors
• Ejector latches are available separately
• For mounting, a panhead thread cutting screw and hex head bolt, nut and washer available
Applications
IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.