Technical Document
Specifications
Brand
3MCard Type
Compact Flash Card
Insertion/Removal Method
Push/Auto Eject
Number Of Contacts
50
Number Of Rows
1
Pitch
0.635mm
Body Orientation
Straight
Termination Method
Solder
Series Number
7E50 Series
Country of Origin
United States
BD 2,545.774
BD 2,545.774 1 Pack of 600 (Exc. Vat)
BD 2,800.351
BD 2,800.351 1 Pack of 600 (inc. VAT)
1
BD 2,545.774
BD 2,545.774 1 Pack of 600 (Exc. Vat)
BD 2,800.351
BD 2,800.351 1 Pack of 600 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MCard Type
Compact Flash Card
Insertion/Removal Method
Push/Auto Eject
Number Of Contacts
50
Number Of Rows
1
Pitch
0.635mm
Body Orientation
Straight
Termination Method
Solder
Series Number
7E50 Series
Country of Origin
United States