3M, 7E50 Series 50 Way Push/Pull Compact Flash CF Card Connector With Solder Termination

RS Stock No.: 455-878Brand: 3MManufacturers Part No.: N7E50-Q516RB-40-WF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Body Orientation

Straight

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Taiwan, Province Of China

BD 3,737.492

BD 3,737.492 1 Pack of 2000 (Exc. Vat)

BD 4,111.241

BD 4,111.241 1 Pack of 2000 (inc. VAT)

3M, 7E50 Series 50 Way Push/Pull Compact Flash CF Card Connector With Solder Termination

BD 3,737.492

BD 3,737.492 1 Pack of 2000 (Exc. Vat)

BD 4,111.241

BD 4,111.241 1 Pack of 2000 (inc. VAT)

3M, 7E50 Series 50 Way Push/Pull Compact Flash CF Card Connector With Solder Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Card Type

Compact Flash Card

Gender

Plug

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

0.635mm

Body Orientation

Straight

Termination Method

Solder

Series Number

7E50 Series

Country of Origin

Taiwan, Province Of China