Technical Document
Specifications
Brand
3MCard Type
Compact Flash Card
Gender
Plug
Insertion/Removal Method
Push/Pull
Number Of Contacts
24
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7G24
Country of Origin
Taiwan, Province Of China
BD 1,508.232
BD 1,508.232 1 Pack of 720 (Exc. Vat)
BD 1,659.055
BD 1,659.055 1 Pack of 720 (inc. VAT)
1
BD 1,508.232
BD 1,508.232 1 Pack of 720 (Exc. Vat)
BD 1,659.055
BD 1,659.055 1 Pack of 720 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MCard Type
Compact Flash Card
Gender
Plug
Insertion/Removal Method
Push/Pull
Number Of Contacts
24
Number Of Rows
1
Pitch
1.27mm
Body Orientation
Right Angle
Termination Method
Solder
Series Number
7G24
Country of Origin
Taiwan, Province Of China
