Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Spill Absorbent Roll for Chemical Use, 50 L Capacity, 2 per Pack

RS Stock No.: 765-268Brand: 3MManufacturers Part No.: P130
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

3M

Type

Roll

Application

Chemical

Absorbent Capacity

50 L

Quantity Per Package

2

Country of Origin

France

Product details

Chemical Sorbent Rolls

Covers a large area and can be customised to an almost infinitely variable number of convenient sizes
Wide range of uses
Highly absorbent
Easy use and disposal
Absorbency 25 litres per roll
Size; 35cm x 5mm x 30m
Supplied in case of 2 rolls
3M Part No. P130

You may be interested in
Stock information temporarily unavailable.

BD 203.858

BD 101.929 Each (In a Pack of 2) (Exc. Vat)

BD 224.244

BD 112.122 Each (In a Pack of 2) (inc. VAT)

3M Spill Absorbent Roll for Chemical Use, 50 L Capacity, 2 per Pack

BD 203.858

BD 101.929 Each (In a Pack of 2) (Exc. Vat)

BD 224.244

BD 112.122 Each (In a Pack of 2) (inc. VAT)

3M Spill Absorbent Roll for Chemical Use, 50 L Capacity, 2 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18BD 101.929BD 203.858
20 - 38BD 100.081BD 200.162
40+BD 98.900BD 197.799
You may be interested in

Technical Document

Specifications

Brand

3M

Type

Roll

Application

Chemical

Absorbent Capacity

50 L

Quantity Per Package

2

Country of Origin

France

Product details

Chemical Sorbent Rolls

Covers a large area and can be customised to an almost infinitely variable number of convenient sizes
Wide range of uses
Highly absorbent
Easy use and disposal
Absorbency 25 litres per roll
Size; 35cm x 5mm x 30m
Supplied in case of 2 rolls
3M Part No. P130

You may be interested in