Technical Document
Specifications
Brand
3MAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Frame Material
Plastic
Lens Material
PC
UV Protection
Yes
Series
Solus 2000
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN175 Welding Safe
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 8.388
BD 8.388 Each (Exc. Vat)
BD 9.227
BD 9.227 Each (inc. VAT)
3M Solus 2000, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
1
BD 8.388
BD 8.388 Each (Exc. Vat)
BD 9.227
BD 9.227 Each (inc. VAT)
3M Solus 2000, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Clear
Frame Material
Plastic
Lens Material
PC
UV Protection
Yes
Series
Solus 2000
EN207/208 Laser Safe
No
EN166 Lens Marking
1
EN175 Welding Safe
No
Country of Origin
Taiwan, Province Of China