Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch 35 Blue PVC Electrical Tape, 19mm x 20m

RS Stock No.: 170-1221Brand: 3MManufacturers Part No.: SCOTCH 35 BLEU 20 X 19Distrelec Article No.: 30135374
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Blue

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH 35

Distrelec Product Id

30135374

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Stock information temporarily unavailable.

BD 4.389

BD 4.389 Each (Exc. Vat)

BD 4.828

BD 4.828 Each (inc. VAT)

3M Scotch 35 Blue PVC Electrical Tape, 19mm x 20m

BD 4.389

BD 4.389 Each (Exc. Vat)

BD 4.828

BD 4.828 Each (inc. VAT)

3M Scotch 35 Blue PVC Electrical Tape, 19mm x 20m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Blue

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

Trade Name

SCOTCH 35

Distrelec Product Id

30135374

Product details

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.