Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 12.0mm x 33.0m, 0.13mm Thick

RS Stock No.: 458-7090Brand: 3MManufacturers Part No.: Scotch 969 12mm x 33mDistrelec Article No.: 30214515
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

3M

Width

12.0mm

Thickness

0.13mm

Length

33.0m

Backing Material

Polyethylene

Colour

Clear

Adhesion Strength

8.2 N/cm

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

8N/cm

Maximum Operating Temperature

+82°C

Model Number

SCOTCH 969

Series

ATG

Adhesion Strength Unfaced Side

8N/cm

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

BD 8.784

BD 8.784 Each (Exc. Vat)

BD 9.662

BD 9.662 Each (inc. VAT)

3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 12.0mm x 33.0m, 0.13mm Thick

BD 8.784

BD 8.784 Each (Exc. Vat)

BD 9.662

BD 9.662 Each (inc. VAT)

3M SCOTCH 969, ATG Clear Transfer Tape Adhesive, 12.0mm x 33.0m, 0.13mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Width

12.0mm

Thickness

0.13mm

Length

33.0m

Backing Material

Polyethylene

Colour

Clear

Adhesion Strength

8.2 N/cm

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Tensile Strength

8N/cm

Maximum Operating Temperature

+82°C

Model Number

SCOTCH 969

Series

ATG

Adhesion Strength Unfaced Side

8N/cm

Country of Origin

Poland

You may be interested in