3M SCOTCH 969, ATG Clear Foam Tape, 19.0mm x 16.50m, 0.13mm Thick

Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
0.13mm
Length
16.50m
Backing Material
Polyethylene
Colour
Clear
Adhesion Strength
8 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Modified Acrylic
Tensile Strength
17N/cm
Model Number
SCOTCH 969
Maximum Operating Temperature
+120°C
Series
ATG
Distrelec Product Id
30399644
Adhesion Strength Unfaced Side
270N/cm
Product details
Double Sided Transfer Tapes
BD 6.083
BD 6.083 Each (Exc. Vat)
BD 6.691
BD 6.691 Each (inc. VAT)
1
BD 6.083
BD 6.083 Each (Exc. Vat)
BD 6.691
BD 6.691 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MWidth
19.0mm
Thickness
0.13mm
Length
16.50m
Backing Material
Polyethylene
Colour
Clear
Adhesion Strength
8 N/cm
Single/Double Sided
Double Sided
Adhesive Material
Modified Acrylic
Tensile Strength
17N/cm
Model Number
SCOTCH 969
Maximum Operating Temperature
+120°C
Series
ATG
Distrelec Product Id
30399644
Adhesion Strength Unfaced Side
270N/cm
Product details