Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Secure-Fit 3700 OTG, Scratch Resistant Safety Goggles with Grey Lenses

RS Stock No.: 238-7710Brand: 3MManufacturers Part No.: SF3750ASP-BLK-EU
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

No

Scratch Resistant

Yes

Lens Colour

Grey

Frame Material

Polycarbonate

Lens Material

PC

UV Protection

No

Series

Secure-Fit 3700 OTG

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

You may be interested in
3M 3700 UV Safety Glasses, Grey PC Lens
BD 12.903Each (Exc. Vat)
Stock information temporarily unavailable.

BD 27.055

BD 27.055 Each (Exc. Vat)

BD 29.761

BD 29.761 Each (inc. VAT)

3M Secure-Fit 3700 OTG, Scratch Resistant Safety Goggles with Grey Lenses

BD 27.055

BD 27.055 Each (Exc. Vat)

BD 29.761

BD 29.761 Each (inc. VAT)

3M Secure-Fit 3700 OTG, Scratch Resistant Safety Goggles with Grey Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M 3700 UV Safety Glasses, Grey PC Lens
BD 12.903Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Anti-Mist Coating

No

Scratch Resistant

Yes

Lens Colour

Grey

Frame Material

Polycarbonate

Lens Material

PC

UV Protection

No

Series

Secure-Fit 3700 OTG

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN175 Welding Safe

No

Country of Origin

Taiwan, Province Of China

You may be interested in
3M 3700 UV Safety Glasses, Grey PC Lens
BD 12.903Each (Exc. Vat)