Technical Document
Specifications
Brand
3MShape
Hemispherical
Thickness
9.6mm
Colour
Black
Diameter
19mm
Material
PUR
Maximum Operating Temperature
+66°C
Series
SJ-5000
Minimum Operating Temperature
-34°C
Country of Origin
United States
Product details
Adhesive Bumpers
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.
Features and Benefits
• Excellent skid resistance
• Non conductive
• Long aging resiliency – will not crack or harden
• Abrasion resistance
• Resistance to marring and staining
Application
• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
Why choose 3M?
3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
BD 4.450
BD 4.450 1 Bag of 20 (Exc. Vat)
BD 4.895
BD 4.895 1 Bag of 20 (inc. VAT)
1
BD 4.450
BD 4.450 1 Bag of 20 (Exc. Vat)
BD 4.895
BD 4.895 1 Bag of 20 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.450 |
5 - 9 | BD 4.312 |
10+ | BD 4.252 |
Technical Document
Specifications
Brand
3MShape
Hemispherical
Thickness
9.6mm
Colour
Black
Diameter
19mm
Material
PUR
Maximum Operating Temperature
+66°C
Series
SJ-5000
Minimum Operating Temperature
-34°C
Country of Origin
United States
Product details
Adhesive Bumpers
The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.
Features and Benefits
• Excellent skid resistance
• Non conductive
• Long aging resiliency – will not crack or harden
• Abrasion resistance
• Resistance to marring and staining
Application
• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.
3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
Why choose 3M?
3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.