3M Black Hook & Loop Tape, 25mm x 45.7m

RS Stock No.: 197-3291Brand: 3MManufacturers Part No.: SJ3526 B 25X45.7
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

3M

Width

25mm

Length

45.7m

Hook Type

Mushroom Hook

Colour

Black

Series

SJ3526

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

BD 117.706

BD 117.706 Each (Exc. Vat)

BD 129.477

BD 129.477 Each (inc. VAT)

3M Black Hook & Loop Tape, 25mm x 45.7m

BD 117.706

BD 117.706 Each (Exc. Vat)

BD 129.477

BD 129.477 Each (inc. VAT)

3M Black Hook & Loop Tape, 25mm x 45.7m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 117.706
15 - 39BD 114.868
40+BD 111.898

Technical Document

Specifications

Brand

3M

Width

25mm

Length

45.7m

Hook Type

Mushroom Hook

Colour

Black

Series

SJ3526

Country of Origin

Korea, Republic Of