Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Tapered Square Anti Vibration Mount

RS Stock No.: 103-4233Brand: 3MManufacturers Part No.: SJ5308
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

3M

Diameter

12.7mm

Foot Height

3.1mm

Overall Height

3.1mm

Material

Rubber

Mounting Type

Adhesive

Foot Shape

Tapered Square

Series

SJ5308

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Tapered Square Anti Vibration Mount

P.O.A.

3M Tapered Square Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Diameter

12.7mm

Foot Height

3.1mm

Overall Height

3.1mm

Material

Rubber

Mounting Type

Adhesive

Foot Shape

Tapered Square

Series

SJ5308

Country of Origin

United States

You may be interested in