Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height

RS Stock No.: 203-2380Brand: 3MManufacturers Part No.: SJ5744Distrelec Article No.: 14888188
brand-logo
View all in Anti-Slip Pads

Technical Document

Specifications

Brand

3M

Thickness

4.1mm

Shape

Cylindrical

Diameter

19.1mm

Material

PUR

Maximum Operating Temperature

+66°C

Series

SJ-5700

Minimum Operating Temperature

-34°C

Distrelec Product Id

14888188

Country of Origin

United States

Product details

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits

Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining

Application

• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?

3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in
3M Cylindrical Anti Vibration Mount
P.O.A.1 Bag of 20 (Exc. Vat)
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 28 (Exc. Vat)
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 28 (Exc. Vat)
Stock information temporarily unavailable.

BD 7.300

BD 7.300 1 Bag of 40 (Exc. Vat)

BD 8.030

BD 8.030 1 Bag of 40 (inc. VAT)

3M Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height

BD 7.300

BD 7.300 1 Bag of 40 (Exc. Vat)

BD 8.030

BD 8.030 1 Bag of 40 (inc. VAT)

3M Cylindrical PUR Self Adhesive Feet, 19.1mm diameter x 4.1mm height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.300
5 - 9BD 7.035
10+BD 6.945
You may be interested in
3M Cylindrical Anti Vibration Mount
P.O.A.1 Bag of 20 (Exc. Vat)
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 28 (Exc. Vat)
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 28 (Exc. Vat)

Technical Document

Specifications

Brand

3M

Thickness

4.1mm

Shape

Cylindrical

Diameter

19.1mm

Material

PUR

Maximum Operating Temperature

+66°C

Series

SJ-5700

Minimum Operating Temperature

-34°C

Distrelec Product Id

14888188

Country of Origin

United States

Product details

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Features and Benefits

Excellent skid resistance
Non conductive
Long aging resiliency – will not crack or harden
Abrasion resistance
Resistance to marring and staining

Application

• Feet on the bottom of small appliances, handheld electronic devices, telephones, keyboards, scales, clocks and computers.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frames to provide alignment and electronic/automotive applications.
• Protectors to prevent damage during shipping.

3M Bumpons can be used anywhere to avoid slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.

Why choose 3M?

3M are a trusted name in adhesives and workplace safety products. From industrial to office environemnts, 3M combines thier high quality products with RS Components excellent customer service to provide reliable workplace safety solutions when you need it.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

You may be interested in
3M Cylindrical Anti Vibration Mount
P.O.A.1 Bag of 20 (Exc. Vat)
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 28 (Exc. Vat)
RS PRO Round Anti Vibration Mount
P.O.A.1 Bag of 28 (Exc. Vat)