Technical Document
Specifications
Brand
3MTape Type
Copper Tape
Total Thickness
0.07mm
Foil Thickness
0.04mm
Width
50mm
Length
16.5m
Conductivity
Conductive
Adhesion Strength
3.8 N/cm
Adhesive Material
Acrylic
Material Plating
None
Tensile Strength
44N/cm
Maximum Temperature Resistance
+130°C
Minimum Temperature Resistance
-40°C
Model Number
1181
Distrelec Product Id
30422950
Country of Origin
Taiwan, Province Of China
BD 110.754
BD 110.754 Each (Exc. Vat)
BD 121.829
BD 121.829 Each (inc. VAT)
1
BD 110.754
BD 110.754 Each (Exc. Vat)
BD 121.829
BD 121.829 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTape Type
Copper Tape
Total Thickness
0.07mm
Foil Thickness
0.04mm
Width
50mm
Length
16.5m
Conductivity
Conductive
Adhesion Strength
3.8 N/cm
Adhesive Material
Acrylic
Material Plating
None
Tensile Strength
44N/cm
Maximum Temperature Resistance
+130°C
Minimum Temperature Resistance
-40°C
Model Number
1181
Distrelec Product Id
30422950
Country of Origin
Taiwan, Province Of China