Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch 1350 Yellow Polyester Film Electrical Insulation Tape, 25mm x 66m

RS Stock No.: 885-4864Brand: 3MManufacturers Part No.: T1350Y25
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Yellow

Width

25mm

Length

66m

Backing Material

Polyester Film

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

SCOTCH 1350

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Scotch 1350 Yellow Polyester Film Electrical Insulation Tape, 25mm x 66m

P.O.A.

3M Scotch 1350 Yellow Polyester Film Electrical Insulation Tape, 25mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Yellow

Width

25mm

Length

66m

Backing Material

Polyester Film

Thickness

0.06mm

Maximum Operating Temperature

+130°C

Trade Name

SCOTCH 1350

Country of Origin

Taiwan, Province Of China

You may be interested in