3M Tape 74 Yellow PET Electrical Tape, 38mm x 66m

RS Stock No.: 885-4940Brand: 3MManufacturers Part No.: T7438
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Yellow

Width

38mm

Length

66m

Backing Material

PET

Thickness

0.02mm

Maximum Operating Temperature

+130°C

Trade Name

Tape 74

Product details

3M™ Polyester Film Electrical Tape 74

From 3M™, this Polyester Film Electrical Tape is a 0.5 mm insulating polyester film with a rubber thermosetting adhesive. It provides great electrical and strength for coil applications. This tape doesn’t lose any electrical properties up to a temperature of 130°C. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion.

Features and Benefits

• Withstands higher-temperature conditions than tapes with acetate cloth backings.
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 0.5mm film thickness

Application

3M™ Polyester Film Electrical Tape 74 is a 0.5 mm conformable yellow polyester film tape with rubber thermosetting adhesive. As it is one of the thinnest polyester tapes, it's great for coil applications where space is a premium.


Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose but it is important to seek professional advice to deal with exposed wires.

What are electrical tapes?

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.


Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Stock information temporarily unavailable.

BD 31.212

BD 31.212 Each (Exc. Vat)

BD 34.333

BD 34.333 Each (inc. VAT)

3M Tape 74 Yellow PET Electrical Tape, 38mm x 66m

BD 31.212

BD 31.212 Each (Exc. Vat)

BD 34.333

BD 34.333 Each (inc. VAT)

3M Tape 74 Yellow PET Electrical Tape, 38mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5BD 31.212
6 - 14BD 29.964
15+BD 29.760

Technical Document

Specifications

Brand

3M

Colour

Yellow

Width

38mm

Length

66m

Backing Material

PET

Thickness

0.02mm

Maximum Operating Temperature

+130°C

Trade Name

Tape 74

Product details

3M™ Polyester Film Electrical Tape 74

From 3M™, this Polyester Film Electrical Tape is a 0.5 mm insulating polyester film with a rubber thermosetting adhesive. It provides great electrical and strength for coil applications. This tape doesn’t lose any electrical properties up to a temperature of 130°C. It provides excellent chemical, solvent and moisture resistance that resists cut-through and abrasion.

Features and Benefits

• Withstands higher-temperature conditions than tapes with acetate cloth backings.
• Conformable, exhibits excellent chemical, solvent and moisture resistance and resists cut-through and abrasion
• 0.5mm film thickness

Application

3M™ Polyester Film Electrical Tape 74 is a 0.5 mm conformable yellow polyester film tape with rubber thermosetting adhesive. As it is one of the thinnest polyester tapes, it's great for coil applications where space is a premium.


Can wires with exposed cables be made safe with this tape?

Yes, the electrical tape is designed for this purpose but it is important to seek professional advice to deal with exposed wires.

What are electrical tapes?

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.


Why choose 3M?

3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.