Technical Document
Specifications
Brand
3MColour
Clear
Width
25mm
Length
66m
Backing Material
PET
Thickness
0.06mm
Maximum Operating Temperature
+130°C
Trade Name
Tape 40
Country of Origin
United States
Product details
3M™ Antistatic Utility Tape 40
From 3M, this clear polyester film antistatic utility tape has a clear, one mil polyester film backing for use in static-sensitive areas. It is a reliable multi-purpose single-sided tape that is easy to apply and completely transparent, and so handy when something needs to be secured without being obscured.
Features and Benefits
Anti-static properties generate very low static charge even in dry conditions
Supplied on a paper core
Printed with logo on the adhesive side for ease of application
Printed with an ESD protective symbol for worker assurance in controlled environments
Applications
As the tape is ESD protective and generates a low static charge, it is the ideal option for ESD controlled environments such in clean rooms. As it generates smaller levels of electrostatic discharge when removed, it can be used on and around sensitive equipment and components with minimized risk of ESD damage. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for applications such as;
Manufacturing
packaging
Sock labels
Removing contaminants
What is ESD tape?
ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
BD 37.680
BD 37.680 Each (Exc. Vat)
BD 41.448
BD 41.448 Each (inc. VAT)
1
BD 37.680
BD 37.680 Each (Exc. Vat)
BD 41.448
BD 41.448 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | BD 37.680 |
6 - 14 | BD 36.586 |
15+ | BD 36.003 |
Technical Document
Specifications
Brand
3MColour
Clear
Width
25mm
Length
66m
Backing Material
PET
Thickness
0.06mm
Maximum Operating Temperature
+130°C
Trade Name
Tape 40
Country of Origin
United States
Product details
3M™ Antistatic Utility Tape 40
From 3M, this clear polyester film antistatic utility tape has a clear, one mil polyester film backing for use in static-sensitive areas. It is a reliable multi-purpose single-sided tape that is easy to apply and completely transparent, and so handy when something needs to be secured without being obscured.
Features and Benefits
Anti-static properties generate very low static charge even in dry conditions
Supplied on a paper core
Printed with logo on the adhesive side for ease of application
Printed with an ESD protective symbol for worker assurance in controlled environments
Applications
As the tape is ESD protective and generates a low static charge, it is the ideal option for ESD controlled environments such in clean rooms. As it generates smaller levels of electrostatic discharge when removed, it can be used on and around sensitive equipment and components with minimized risk of ESD damage. A reliable transparent adhesive tape, it can also be used in office and warehouse environments for applications such as;
Manufacturing
packaging
Sock labels
Removing contaminants
What is ESD tape?
ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.