Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Halogen Free Heat Shrink Tubing, Black 6mm Sleeve Dia. x 10m Length 3:1 Ratio, HSR 3000 Series

RS Stock No.: 407-791Brand: 3MManufacturers Part No.: TE100042056 – 85824Distrelec Article No.: 30408871
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

3M

Sleeve Diameter

6mm

Colour

Black

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

HSR 3000

Distrelec Product Id

30408871

Country of Origin

Netherlands

Product details

HSR3000 heat-shrink tubing

• Suitable for insulation, marking, identification and kink-protection
• High mechanical strength and temperature resistance, and resistant to solvents and other chemicals
• Tubing also flexible after assembly
• Halogen-free
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Withstands temperatures of -55 to 135 degrees C.
• Halogen free rated for 600V applications

You may be interested in
Stock information temporarily unavailable.

BD 23.595

BD 2.360 1 Box of 10 Metres (Exc. Vat)

BD 25.955

BD 2.596 1 Box of 10 Metres (inc. VAT)

3M Halogen Free Heat Shrink Tubing, Black 6mm Sleeve Dia. x 10m Length 3:1 Ratio, HSR 3000 Series

BD 23.595

BD 2.360 1 Box of 10 Metres (Exc. Vat)

BD 25.955

BD 2.596 1 Box of 10 Metres (inc. VAT)

3M Halogen Free Heat Shrink Tubing, Black 6mm Sleeve Dia. x 10m Length 3:1 Ratio, HSR 3000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Sleeve Diameter

6mm

Colour

Black

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

HSR 3000

Distrelec Product Id

30408871

Country of Origin

Netherlands

Product details

HSR3000 heat-shrink tubing

• Suitable for insulation, marking, identification and kink-protection
• High mechanical strength and temperature resistance, and resistant to solvents and other chemicals
• Tubing also flexible after assembly
• Halogen-free
• Balances electrical, physical and chemical properties for various industrial applications
• Offers shrink-fit protection and strain relief of wires, solder joints, terminals and connections
• Suitable for lightweight wire-harness covering, wire marking, wire bundling and component packaging
• Made of flexible polyolefin
• Withstands temperatures of -55 to 135 degrees C.
• Halogen free rated for 600V applications

You may be interested in