Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Grey PVC Electrical Tape, 19mm x 25m

RS Stock No.: 283-6077Brand: 3MManufacturers Part No.: TEMFLEX150019X25GRDistrelec Article No.: 30135423
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Grey

Width

19mm

Length

25m

Backing Material

PVC

Thickness

0.15mm

Country of Origin

Poland

You may be interested in
Stock information temporarily unavailable.

BD 2.355

BD 0.785 Each (Exc. Vat)

BD 2.591

BD 0.863 Each (inc. VAT)

3M Grey PVC Electrical Tape, 19mm x 25m

BD 2.355

BD 0.785 Each (Exc. Vat)

BD 2.591

BD 0.863 Each (inc. VAT)

3M Grey PVC Electrical Tape, 19mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Grey

Width

19mm

Length

25m

Backing Material

PVC

Thickness

0.15mm

Country of Origin

Poland

You may be interested in