Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

3M Scotch 2904 Scotch 2904 Duct Tape, 50m x 48mm, Silver

RS Stock No.: 163-4729Brand: 3MManufacturers Part No.: UU008013961
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Silver

Width

48mm

Length

50m

Backing Material

Fabric

Thickness

0.19mm

Adhesive Material

Resin, Rubber

Adhesion Strength

11 N/cm

Elongation At Break

30%

Tensile Strength

4.4N/cm

Trade Name

Scotch 2904

Model Number

Scotch 2904

Country of Origin

Italy

Stock information temporarily unavailable.

BD 7.518

BD 7.518 Each (Exc. Vat)

BD 8.270

BD 8.270 Each (inc. VAT)

3M Scotch 2904 Scotch 2904 Duct Tape, 50m x 48mm, Silver

BD 7.518

BD 7.518 Each (Exc. Vat)

BD 8.270

BD 8.270 Each (inc. VAT)

3M Scotch 2904 Scotch 2904 Duct Tape, 50m x 48mm, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 7.518
15 - 39BD 7.381
40+BD 7.244

Technical Document

Specifications

Brand

3M

Tape Type

Duct Tape

Colour

Silver

Width

48mm

Length

50m

Backing Material

Fabric

Thickness

0.19mm

Adhesive Material

Resin, Rubber

Adhesion Strength

11 N/cm

Elongation At Break

30%

Tensile Strength

4.4N/cm

Trade Name

Scotch 2904

Model Number

Scotch 2904

Country of Origin

Italy