Technical Document
Specifications
Brand
3MColour
Blue
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Range
SecureFit™
Additional EN Standards
ANSI/ISEA Z89.1-2014 Type 1
Standards Met
EN12492, EN397
Product Type
Safety Helmet
Country of Origin
Poland
BD 61.546
BD 61.546 Each (Exc. Vat)
BD 67.701
BD 67.701 Each (inc. VAT)
1
BD 61.546
BD 61.546 Each (Exc. Vat)
BD 67.701
BD 67.701 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MColour
Blue
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
ABS
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Short
Rain Gutter
No
Complies with EN 397
Yes
Range
SecureFit™
Additional EN Standards
ANSI/ISEA Z89.1-2014 Type 1
Standards Met
EN12492, EN397
Product Type
Safety Helmet
Country of Origin
Poland