4D Systems 4D-BEZEL-70B Screen Bezel for uLCD-70DT 198 x 127.9mm

RS Stock No.: 146-1958Brand: 4D SystemsManufacturers Part No.: 4D-BEZEL-70B
brand-logo
View all in Screen Bezels

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

154.1 x 85.9mm

External Dimensions

198 x 127.9mm

External Height

127.9mm

External Width

198mm

Viewing Area Height

85.9mm

Viewing Area Width

154.1mm

For Use With

uLCD-70DT

Product details

4D Systems Display Module Bezels

4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.

Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel

Display Bezels available here at RS;
8417879 3.2 inch black bezel
8417888 3.2 inch white bezel
8417881 4.3 inch black bezel
8417885 4.3 inch white bezel
9028543 7.0 inch black bezel
9028552 7.0 inch white bezel

4D Systems Display Accessories

Stock information temporarily unavailable.

BD 242.275

BD 9.691 Each (In a Box of 25) (Exc. Vat)

BD 266.503

BD 10.660 Each (In a Box of 25) (inc. VAT)

4D Systems 4D-BEZEL-70B Screen Bezel for uLCD-70DT 198 x 127.9mm

BD 242.275

BD 9.691 Each (In a Box of 25) (Exc. Vat)

BD 266.503

BD 10.660 Each (In a Box of 25) (inc. VAT)

4D Systems 4D-BEZEL-70B Screen Bezel for uLCD-70DT 198 x 127.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type Compatible With

uLCD Display

Viewing Area Dimensions

154.1 x 85.9mm

External Dimensions

198 x 127.9mm

External Height

127.9mm

External Width

198mm

Viewing Area Height

85.9mm

Viewing Area Width

154.1mm

For Use With

uLCD-70DT

Product details

4D Systems Display Module Bezels

4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.

Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel

Display Bezels available here at RS;
8417879 3.2 inch black bezel
8417888 3.2 inch white bezel
8417881 4.3 inch black bezel
8417885 4.3 inch white bezel
9028543 7.0 inch black bezel
9028552 7.0 inch white bezel

4D Systems Display Accessories