Technical Document
Specifications
Brand
4D SystemsDisplay Type Compatible With
uLCD Display
Viewing Area Dimensions
65.8 x 49.6mm
External Dimensions
108.6 x 67.2mm
External Height
108.6mm
External Width
67.2mm
For Use With
Display
Country of Origin
Australia
BD 7.260
BD 7.260 Each (Exc. Vat)
BD 7.986
BD 7.986 Each (inc. VAT)
4D Systems 4DBEZEL-32W Screen Bezel for Display 108.6 x 67.2mm
1
BD 7.260
BD 7.260 Each (Exc. Vat)
BD 7.986
BD 7.986 Each (inc. VAT)
4D Systems 4DBEZEL-32W Screen Bezel for Display 108.6 x 67.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
4D SystemsDisplay Type Compatible With
uLCD Display
Viewing Area Dimensions
65.8 x 49.6mm
External Dimensions
108.6 x 67.2mm
External Height
108.6mm
External Width
67.2mm
For Use With
Display
Country of Origin
Australia