4D Systems 4DBEZEL-43W Screen Bezel 129.4 x 84.4mm

RS Stock No.: 841-7885Brand: 4D SystemsManufacturers Part No.: 4DBEZEL-43W
brand-logo
View all in Screen Bezels

Technical Document

Specifications

Display Type Compatible With

LCD Display

Viewing Area Dimensions

96.1 x 54.9mm

External Dimensions

129.4 x 84.4mm

External Height

84.4mm

External Width

129.4mm

Viewing Area Height

54.9mm

Viewing Area Width

96.1mm

Country of Origin

China

Product details

4D Systems Display Module Bezels

4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.

Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel

Display Bezels available here at RS;
8417879 3.2 inch black bezel
8417888 3.2 inch white bezel
8417881 4.3 inch black bezel
8417885 4.3 inch white bezel
9028543 7.0 inch black bezel
9028552 7.0 inch white bezel

4D Systems Display Accessories

You may be interested in
Stock information temporarily unavailable.

BD 7.232

BD 7.232 Each (Exc. Vat)

BD 7.955

BD 7.955 Each (inc. VAT)

4D Systems 4DBEZEL-43W Screen Bezel 129.4 x 84.4mm

BD 7.232

BD 7.232 Each (Exc. Vat)

BD 7.955

BD 7.955 Each (inc. VAT)

4D Systems 4DBEZEL-43W Screen Bezel 129.4 x 84.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Display Type Compatible With

LCD Display

Viewing Area Dimensions

96.1 x 54.9mm

External Dimensions

129.4 x 84.4mm

External Height

84.4mm

External Width

129.4mm

Viewing Area Height

54.9mm

Viewing Area Width

96.1mm

Country of Origin

China

Product details

4D Systems Display Module Bezels

4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.

Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel

Display Bezels available here at RS;
8417879 3.2 inch black bezel
8417888 3.2 inch white bezel
8417881 4.3 inch black bezel
8417885 4.3 inch white bezel
9028543 7.0 inch black bezel
9028552 7.0 inch white bezel

4D Systems Display Accessories

You may be interested in